Finder 7F Series Filter Fan, 24V dc, DC, 14 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No.:
- 653-428
- Mfr. Part No.:
- 7F.30.9.024.1020
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP6,049.49
(exc. VAT)
PHP6,775.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,049.49 |
*price indicative
- RS Stock No.:
- 653-428
- Mfr. Part No.:
- 7F.30.9.024.1020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 24m³/h | |
| Noise Level | 37.5dBA | |
| Filtered Air Flow | 14m³/h | |
| Input Current | 150mA | |
| Input Power | 3.6W | |
| AC or DC Operation | DC | |
| Installation Depth | 41.4mm | |
| Supply Voltage | 24V dc | |
| Terminal Type | Wire | |
| Face Height | 120mm | |
| Face Width | 120mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 24m³/h | ||
Noise Level 37.5dBA | ||
Filtered Air Flow 14m³/h | ||
Input Current 150mA | ||
Input Power 3.6W | ||
AC or DC Operation DC | ||
Installation Depth 41.4mm | ||
Supply Voltage 24V dc | ||
Terminal Type Wire | ||
Face Height 120mm | ||
Face Width 120mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Media 14 m³/h Filtered IP54 92 mm x
- Finder 7F Series Filter Fan DC 100 m³/h Unimpeded 209 mm, 209 mm x
