Finder 7F Series Filter Fan, 120V ac, AC, 45.5 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No.:
- 653-413
- Mfr. Part No.:
- 7F.30.8.120.2055
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP6,068.85
(exc. VAT)
PHP6,797.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,068.85 |
*price indicative
- RS Stock No.:
- 653-413
- Mfr. Part No.:
- 7F.30.8.120.2055
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 55m³/h | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 45.5m³/h | |
| Input Current | 210mA | |
| Input Power | 30W | |
| AC or DC Operation | AC | |
| Installation Depth | 57.2mm | |
| Terminal Type | Wire | |
| Supply Voltage | 120V ac | |
| Face Height | 155mm | |
| Face Width | 155mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 55m³/h | ||
Noise Level 42dBA | ||
Filtered Air Flow 45.5m³/h | ||
Input Current 210mA | ||
Input Power 30W | ||
AC or DC Operation AC | ||
Installation Depth 57.2mm | ||
Terminal Type Wire | ||
Supply Voltage 120V ac | ||
Face Height 155mm | ||
Face Width 155mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
