RND RND 150CBB Capacitor, 0.05, 40 μF 450V ac, Threaded Stud

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-084
Mfr. Part No.:
RND 150CBB6040UF450VB
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Capacitor

Capacitance

40μF

Mount Type

Threaded Stud

Rated AC Voltage

450V ac

Tolerance

0.05

Packaging

Plastic

Series

RND 150CBB

Automotive Standard

No

Terminal Type

M8 Threaded Stud

Application

Motor Run Capacitor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

93mm

Standards/Approvals

CE

Height

92.5mm

Width

50mm

COO (Country of Origin):
VN
The RND motor capacitor is designed for general sine wave applications, primarily functioning as a motor run capacitor with optimal reliability for various electrical systems.

Constructed with metallized polypropylene film for enhanced durability

Features self-healing properties to ensure longevity and performance

Maintains a low dissipation factor to improve energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy