RND RND 150CBB Capacitor, 0.05, 3 μF 450V ac, Threaded Stud

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-022
Mfr. Part No.:
RND 150CBB603UF450VB
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Capacitor

Capacitance

3μF

Mount Type

Threaded Stud

Rated AC Voltage

450V ac

Tolerance

0.05

Packaging

Plastic

Series

RND 150CBB

Automotive Standard

No

Terminal Type

M8 Threaded Stud

Application

Motor Run Capacitor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

55mm

Length

55mm

Standards/Approvals

CE

Width

30mm

COO (Country of Origin):
VN
The RND capacitor delivers reliable performance as a motor run capacitor, Ideal for enhancing the efficiency of general sine wave applications. Its Compact design ensures easy integration into various motor setups.

Constructed from metallized polypropylene film for durability

Features self-healing properties, ensuring longevity under operational stress

Maintains a low dissipation factor for improved energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy