RND RND 150CBB Capacitor, 0.05, 18 μF 450V ac, Threaded Stud

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-076
Mfr. Part No.:
RND 150CBB6018UF450VB
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Capacitor

Capacitance

18μF

Mount Type

Threaded Stud

Rated AC Voltage

450V ac

Packaging

Plastic

Tolerance

0.05

Series

RND 150CBB

Automotive Standard

No

Terminal Type

M8 Threaded Stud

Application

Motor Run Capacitor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

70mm

Length

40mm

Width

70mm

Standards/Approvals

CE

COO (Country of Origin):
VN
The RND motor capacitor is designed for general sine wave applications, primarily functioning as a motor run capacitor with reliable performance in various electrical systems.

Metallized polypropylene film construction ensures durability

Self-healing properties enhance longevity and reliability

Low dissipation factor improves energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy