RND RND 150CBB Capacitor, 0.05, 25 μF 450V ac, Threaded Stud
- RS Stock No.:
- 805-082
- Mfr. Part No.:
- RND 150CBB6025UF450VCB
- Manufacturer:
- RND
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-082
- Mfr. Part No.:
- RND 150CBB6025UF450VCB
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 25μF | |
| Product Type | Capacitor | |
| Mount Type | Threaded Stud | |
| Tolerance | 0.05 | |
| Rated AC Voltage | 450V ac | |
| Series | RND 150CBB | |
| Automotive Standard | No | |
| Terminal Type | M8 Threaded Stud | |
| Application | Motor Run Capacitor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Height | 93mm | |
| Length | 93mm | |
| Width | 43mm | |
| Package/Case | Plastic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 25μF | ||
Product Type Capacitor | ||
Mount Type Threaded Stud | ||
Tolerance 0.05 | ||
Rated AC Voltage 450V ac | ||
Series RND 150CBB | ||
Automotive Standard No | ||
Terminal Type M8 Threaded Stud | ||
Application Motor Run Capacitor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Height 93mm | ||
Length 93mm | ||
Width 43mm | ||
Package/Case Plastic | ||
- COO (Country of Origin):
- VN
The RND motor capacitor is designed for use in general sine wave applications, primarily serving as a motor run capacitor. Its Compact design enhances performance across a range of electrical devices.
Metallized polypropylene film construction provides self-healing properties
Low dissipation factor ensures improved energy efficiency
Capacitance tolerance of ±5% supports reliable performance
Rated voltage of 450VAC facilitates safe operation under load
Climatic category 25/85/21 ensures resilience in fluctuating environments
Test voltage ratings provide robust insulation and reliability
Related links
- RND RND 150CBB Capacitor 20 μF 450V ac, Threaded Stud
- RND RND 150CBB Capacitor 18 μF 450V ac, Threaded Stud
- RND RND 150CBB Capacitor 30 μF 450V ac, Threaded Stud
- RND RND 150CBB Capacitor 40 μF 450V ac, Threaded Stud
- RND RND 150CBB Capacitor 3 μF 450V ac, Threaded Stud
- RND RND 150CBB Capacitor 80 μF 450V ac, Threaded Stud
- RND RND 150CBB Capacitor 70 μF 450V ac, Threaded Stud
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
