TREND Networks Splicer for Fiber Optic Cables, R301-S60K
- RS Stock No.:
- 802-142
- Mfr. Part No.:
- R301-S60K
- Manufacturer:
- TREND Networks
N
Subtotal (1 unit)*
PHP407,494.76
(exc. VAT)
PHP456,394.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP407,494.76 |
*price indicative
- RS Stock No.:
- 802-142
- Mfr. Part No.:
- R301-S60K
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Accessory Type | Splicer | |
| Product Type | Optical Fibre Fusion Splicer | |
| For Use With | Fiber Optic Cables | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Accessory Type Splicer | ||
Product Type Optical Fibre Fusion Splicer | ||
For Use With Fiber Optic Cables | ||
- COO (Country of Origin):
- CN
The TREND Networks FiberMASTER Fusion Splicer is an Advanced and user-friendly device designed to deliver fast and precise fusion splicing. This splicer optimally detects Fibre types, automatically adjusting settings to minimise splice loss in real-time. With a Rapid average splice time of just 6 seconds and exceptional performance across various conditions, it ensures reliability and accuracy with every splice. The device is built with durability in mind, accommodating a range of Fibre coatings and cladding, making it Ideal for field use. The FiberMASTER series comes equipped with features that safeguard your investment, including a three-year warranty and reliable customer support.
Automatic modes Streamline the splicing process for efficient operation
Industry-leading splice loss of as low as 0.01dB enhances overall system performance
Compact design—only 160 x 144 x 155 mm—facilitates portability in the field
Enhanced 5-inch colour LCD touch screen offers clear navigation and usability
Supports 25mm to 60mm shrink sleeves with versatile SOC support
Long battery life with capacity for 280 splice and heating cycles per charge
Free Sapphire Care Plan covers annual servicing and wear parts replacement
Rugged construction with a metal Shell ensures maximum durability in harsh environments
Related links
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-SHEAR-KEVLAR
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-STRIP-THERMAL
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-CLEAVE-STD
- TREND Networks Cable Tester for Fiber Master Fusion Splicer, R301-STRIP-3HOLE
- TREND Networks Optic Fibre Fusion Splicer & Cleaver Kit for Fusion Splicer, R301-S40K
- TREND Networks Cable for Fiber Optic Testers, R240-VIP
- TREND Networks Cable for Fiber Optic Testers, R240-SL-SCSC-A
- TREND Networks Cable for Fiber Optic Testers, R240-ML-SCSC
