TREND Networks Stripping Tool for Fiber Optic Cables, R301-STRIP-THERMAL
- RS Stock No.:
- 859-358
- Mfr. Part No.:
- R301-STRIP-THERMAL
- Manufacturer:
- TREND Networks
N
This image is representative of the product range
Subtotal (1 unit)*
PHP93,079.15
(exc. VAT)
PHP104,248.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,079.15 |
*price indicative
- RS Stock No.:
- 859-358
- Mfr. Part No.:
- R301-STRIP-THERMAL
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Accessory Type | Stripping Tool | |
| Product Type | Cable Stripper | |
| For Use With | Fiber Optic Cables | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Accessory Type Stripping Tool | ||
Product Type Cable Stripper | ||
For Use With Fiber Optic Cables | ||
- COO (Country of Origin):
- CN
The TREND Networks thermal stripper is an essential tool for professionals in Fibre optic installations, designed to facilitate the removal of protective coatings with precision and ease. This robust device ensures a reliable stripping process, catering specifically to 250μm coated Fibres. Built with a focus on user convenience and efficiency, the thermal stripper operates effectively in demanding environments, contributing to seamless splicing procedures. With its user-friendly design, it enhances productivity by minimising the time spent on Fibre preparation, making it an indispensable asset for Fibre technicians.
Optimised for 250μm coated fibre, ensuring accuracy in stripping
Designed for rugged use, enhancing durability under various field conditions
Supports efficient Fibre preparation, Crucial for high-quality splicing
User-friendly design allows for straightforward operation
Minimises downtime, promoting seamless workflow in Fibre optic installations
Related links
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-SHEAR-KEVLAR
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-CLEAVE-STD
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
- TREND Networks Splicer for Fiber Optic Cables, R301-S60K
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Stripping Tool for Pro 1-press Cleaver, R301-BLADE-PRO
- TREND Networks Stripping Tool for Standard 2-step Cleaver, R301-BLADE-STD
- TREND Networks Cable Tester for Fiber Master Fusion Splicer, R301-STRIP-3HOLE
