TREND Networks Stripping Tool for Fiber Optic Cables, R301-SHEAR-KEVLAR
- RS Stock No.:
- 802-135
- Mfr. Part No.:
- R301-SHEAR-KEVLAR
- Manufacturer:
- TREND Networks
N
Subtotal (1 unit)*
PHP3,769.89
(exc. VAT)
PHP4,222.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.89 |
*price indicative
- RS Stock No.:
- 802-135
- Mfr. Part No.:
- R301-SHEAR-KEVLAR
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Accessory Type | Stripping Tool | |
| Product Type | Shears | |
| For Use With | Fiber Optic Cables | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Accessory Type Stripping Tool | ||
Product Type Shears | ||
For Use With Fiber Optic Cables | ||
- COO (Country of Origin):
- CN
The TREND Networks kevlar shears is an essential tool designed specifically for precision cutting of Kevlar and Fibre optic materials. Built to endure the rigours of fieldwork, these robust shears ensure clean, accurate cuts that are Crucial for effective Fibre splicing. With a comfortable grip and ergonomic design, they enable users to handle extending cutting sessions with ease. This high-quality shear is a reliable companion for technicians, promoting efficiency and consistency in every splicing task. It embodies the commitment to quality and performance synonymous with trend networks.
Designed for precise cutting of Kevlar and Fibre optic materials
Built with a robust construction for long-lasting durability
Ergonomic handle provides comfort during extended use
Ensures clean and accurate cuts, essential for Fibre splicing
Lightweight and easy to handle, perfect for fieldwork
Enhances cutting efficiency, making technician tasks quicker
Simple design allows for easy maintenance and handling
Related links
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-STRIP-THERMAL
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-CLEAVE-STD
- TREND Networks Splicer for Fiber Optic Cables, R301-S60K
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Stripping Tool for Pro 1-press Cleaver, R301-BLADE-PRO
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
- TREND Networks Stripping Tool for Standard 2-step Cleaver, R301-BLADE-STD
- TREND Networks Cable for Fiber Optic Testers, R240-VIP
