TREND Networks Optic Fibre Fusion Splicer & Cleaver Kit for Fusion Splicer, R301-S40K
- RS Stock No.:
- 802-141
- Mfr. Part No.:
- R301-S40K
- Manufacturer:
- TREND Networks
N
Subtotal (1 unit)*
PHP204,826.47
(exc. VAT)
PHP229,405.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP204,826.47 |
*price indicative
- RS Stock No.:
- 802-141
- Mfr. Part No.:
- R301-S40K
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Product Type | Fibre Optic Kit | |
| Accessory Type | Optic Fibre Fusion Splicer & Cleaver Kit | |
| For Use With | Fusion Splicer | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Product Type Fibre Optic Kit | ||
Accessory Type Optic Fibre Fusion Splicer & Cleaver Kit | ||
For Use With Fusion Splicer | ||
- COO (Country of Origin):
- CN
The TREND Networks FiberMASTER S40 Fusion Splicer is engineered for precision and ease of use, delivering reliable splicing performance across a variety of optical Fibre applications. This Advanced fusion splicer features fully automatic modes that optimise splicing parameters in real-time, ensuring minimal splice loss and exceptional consistency. With a fast average splice time of 7 seconds, it maintains industry-leading performance, making it Ideal for high-volume installations in challenging environments. Equipped with a robust design and a user-friendly interface, the FiberMASTER S40 ensures maximum productivity and reliability, making it an essential tool for professionals in the field of Fibre optics.
User-friendly with fully automatic modes for optimal splicing
Average splice time of 7 seconds, ensuring efficiency
Low splice loss capability, achieving mean splice loss of 0.0133 dB
Enhanced repeatability with splice loss exceeding industry standards
Robust construction designed for diverse real-world conditions
Large storage capacity of 8,000 results for comprehensive data management
Dual operating modes: Automatic and Manual for versatile operation
High-resolution 4.3 colour LCD touchscreen for easy navigation
Supports a broad range of Fibre types and coatings, optimising performance for various applications
Optional accessories available for enhanced functionality and ease of use
Related links
- Tempo Optic Fibre Fusion Splicer & Cleaver Kit, FSP200-KIT1-EU
- TREND Networks Cable Tester for Fiber Master Fusion Splicer, R301-STRIP-3HOLE
- TREND Networks Carry Case for FiberMASTER Fusion Splicer, R301-CASE
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
- TREND Networks Splicer for Fiber Optic Cables, R301-S60K
- Tempo Fibre Optic Cleaver for Fusion Splicer, 920CL
- TREND Networks Stripping Tool for Pro 1-press Cleaver, R301-BLADE-PRO
- TREND Networks Stripping Tool for Standard 2-step Cleaver, R301-BLADE-STD
