ifm electronic Fibre Optic Sensor 300 mm
- RS Stock No.:
- 595-475
- Mfr. Part No.:
- E20161
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP25,307.36
(exc. VAT)
PHP28,344.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,307.36 |
*price indicative
- RS Stock No.:
- 595-475
- Mfr. Part No.:
- E20161
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 300 mm | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 290°C | |
| Depth | 20mm | |
| Length | 6mm | |
| Series | FE-30-A-A-R6 | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Fibre Optic Sensor | ||
Detection Range 300 mm | ||
Minimum Operating Temperature -40°C | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 290°C | ||
Depth 20mm | ||
Length 6mm | ||
Series FE-30-A-A-R6 | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for robust performance in harsh industrial environments. With its high temperature resistance and durable design, this sensor delivers reliable detection capabilities, particularly in demanding applications. It features a 600 mm total length fibre optic arrangement with a minimum bending radius of 30 mm for fixed installations, ensuring versatility in various setups. Designed for an ambient temperature range of -40 to 290°C, it excels in extreme conditions, making it an ideal choice for factories and outdoor installations that require precision and durability.
High temperature resistance ensures reliability in extreme environments
Robust design tailored for harsh industrial applications
Absorbs minimal space with a compact total length of 600 mm
Allows flexible installation options with a minimum bending radius of 30 mm
Includes a mounting clamp for straightforward setup and installation
Fibre materials made of glass and aluminium contribute to enhanced durability
Adapter made from durable PA for lasting performance
An angled sensing head optimises detection in tight spaces
Related links
- ifm electronic Fibre Optic Sensor 300 mm
- ifm electronic Glass Fibre Optic Sensor 300 mm
- ifm electronic Fibre Optic Sensor 0 → 0.12 m IP65 36V dc
- Telemecanique Sensors Long Sensing Fibre Fibre Optic Sensor 300 mm, IP64
- Banner Glass Fibre Optic Sensor 300 mm IP67
- Banner Plastic Fibre Optic Sensor 300 mm IP67 30V dc
- Omron Plastic Fibre Optic Sensor 300 mm PNP Output IP30 24V
- ifm electronic Photoelectric Sensor 20 → 170 mm
