ifm electronic Fibre Optic Sensor 300 mm
- RS Stock No.:
- 595-335
- Mfr. Part No.:
- E20164
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP15,932.72
(exc. VAT)
PHP17,844.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,932.72 |
*price indicative
- RS Stock No.:
- 595-335
- Mfr. Part No.:
- E20164
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Range | 300 mm | |
| Product Type | Fibre Optic Sensor | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Aluminium | |
| Maximum Operating Temperature | 80°C | |
| Series | FE-30-P-A-M6 | |
| Standards/Approvals | RoHS | |
| Depth | 35mm | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Range 300 mm | ||
Product Type Fibre Optic Sensor | ||
Minimum Operating Temperature -20°C | ||
Housing Material Aluminium | ||
Maximum Operating Temperature 80°C | ||
Series FE-30-P-A-M6 | ||
Standards/Approvals RoHS | ||
Depth 35mm | ||
Length 6mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor designed for precise detection in industrial environments. This sensor utilises a through-beam principle, ensuring reliable performance across a range of applications. With a detection zone tailored for use with fibre optics, it boasts an impressive range of 300 mm, allowing accurate sensing even in challenging conditions. Its robust construction features a straight sensing head with an M6 thread, making it easy to integrate into existing systems. Furthermore, this sensor is suitable for a wide ambient temperature range of -20 to 80 °C, ensuring versatility and durability in diverse operational settings.
Boasts a detection range of 300 mm for enhanced operational flexibility
Constructed for industrial environments ensuring robust performance
Equipped with a straight sensing head featuring an M6 thread for easy installation
Made with high quality materials including aluminium for the sensing head and PVC for the fibre sheath
Packaged with essential accessories including hexagon nuts and lock washers for comprehensive usability
Related links
- ifm electronic Fibre Optic Sensor 300 mm
- ifm electronic Glass Fibre Optic Sensor 300 mm
- ifm electronic Fibre Optic Sensor 0 → 0.12 m IP65 36V dc
- Telemecanique Sensors Long Sensing Fibre Fibre Optic Sensor 300 mm, IP64
- Banner Glass Fibre Optic Sensor 300 mm IP67
- Banner Plastic Fibre Optic Sensor 300 mm IP67 30V dc
- Omron Plastic Fibre Optic Sensor 300 mm PNP Output IP30 24V
- ifm electronic Photoelectric Sensor
