ifm electronic Glass Fibre Optic Sensor 300 mm
- RS Stock No.:
- 594-988
- Mfr. Part No.:
- E20165
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 594-988
- Mfr. Part No.:
- E20165
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 300 mm | |
| Fibre Optic Type | Glass | |
| Housing Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | E201 | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Fibre Optic Sensor | ||
Detection Range 300 mm | ||
Fibre Optic Type Glass | ||
Housing Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series E201 | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Length 600mm | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is a robust solution tailored for industrial environments, ensuring precise detection over a range of fibre optics. This sensor employs an efficient through-beam principle, making it exceptionally reliable for monitoring applications. Operating effectively across a diverse temperature range of -20 to 80 °C, it is ideal for various operating conditions. Engineered with an angled sensing head and a total length of 600 mm, this product integrates seamlessly into existing systems while offering easy installation and durability, making it an essential choice for enhanced operational efficiency.
Designed for use in demanding industrial environments
Employs a through beam sensing principle for accurate detection
Angled sensing head for flexible positioning in tight spaces
Total length of 600 mm enables versatile application placements
Constructed with a durable aluminium fibre head for longevity
Features a PVC fibre sheath that enhances protection against environmental factors
Supplied with a mounting clamp for straightforward installation
Adapter made from PA ensures structural integrity under various conditions
Related links
- ifm electronic Glass Fibre Optic Sensor 300 mm
- Banner Glass Fibre Optic Sensor 300 mm IP67
- ifm electronic Glass Photoelectric Sensor
- ifm electronic Fibre Optic Sensor 300 mm
- Telemecanique Sensors Long Sensing Fibre Fibre Optic Sensor 300 mm, IP64
- Banner Plastic Fibre Optic Sensor 300 mm IP67 30V dc
- Omron Plastic Fibre Optic Sensor 300 mm PNP Output IP30 24V
- ifm electronic Glass Photoelectric Sensor 1 → 175 mm
