Banner Plastic, Glass Fibre Optic Sensor 36 mm, PNP Output, 960 mW, IP50
- RS Stock No.:
- 332-049
- Mfr. Part No.:
- DF-G1-PS-Q7
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP16,026.86
(exc. VAT)
PHP17,950.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,026.86 |
*price indicative
- RS Stock No.:
- 332-049
- Mfr. Part No.:
- DF-G1-PS-Q7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | PNP | |
| Fibre Optic Type | Plastic, Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Power Consumption | 960mW | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type PNP | ||
Fibre Optic Type Plastic, Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Power Consumption 960mW | ||
IP Rating IP50 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029 | ||
The Banner Dual Display Fiber Amplifier stands out as a reliable and advanced sensor engineered for real-time monitoring of conditions within plastic and glass fibre optic assemblies. With dual digital displays, this device ensures easy visibility of both signal levels and threshold settings, enhancing operational efficiency in various industrial environments. Its robust design focuses on preventing personnel safety risks, making it indispensable for dependable automation tasks.
Provides visual output indication through a dedicated LED
Incorporates advanced signal processing for reliable detection
Supports dynamic teaching for nonstop operational environments
