Banner Plastic Fibre Optic Cable 545 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-609
- Mfr. Part No.:
- PGIRS66U-100
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP31,587.18
(exc. VAT)
PHP35,377.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,587.18 |
*price indicative
- RS Stock No.:
- 331-609
- Mfr. Part No.:
- PGIRS66U-100
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 545 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 545 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029 | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics redefines operational efficiency within industrial applications. Engineered with precision, it offers seamless integration into various systems, providing reliable readings regardless of environmental challenges. The sensor's robust design ensures longevity, whilst its advanced technology facilitates swift response times, making it an essential component for enhancing productivity.
Provides consistent performance ensuring reliable outputs even under challenging conditions
Equipped with advanced technology it facilitates easy integration with existing systems
Utilises minimal power consumption contributing to energy efficiency in operations
Related links
- Banner Plastic Fibre Optic Cable 545 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 86 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Plastic Fibre Optic Cable 118 mm IP67
- Banner Plastic Fibre Optic Cable 128 mm IP67
