Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-630
- Mfr. Part No.:
- PIF46U
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP5,310.94
(exc. VAT)
PHP5,948.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,310.94 |
*price indicative
- RS Stock No.:
- 331-630
- Mfr. Part No.:
- PIF46U
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics stands out as an indispensable safety device for manufacturing and industrial environments. This product combines advanced technology with user-friendly features to ensure optimal protection while promoting productivity on the shop floor. Designed for a wide range of applications, the light curtain provides reliable operation, ensuring that personnel are safeguarded from potential hazards without compromising workflow efficiency.
Offers exceptional response times for enhanced safety
Compatible with a variety of applications making it versatile
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
