Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-631
- Mfr. Part No.:
- PIF46UHF
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP9,122.09
(exc. VAT)
PHP10,216.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,122.09 |
*price indicative
- RS Stock No.:
- 331-631
- Mfr. Part No.:
- PIF46UHF
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics stands at the forefront of advanced technology, specifically designed to enhance operational efficiency in various applications. With a robust construction that promises durability, this solution reflects a commitment to quality and precision. Tailored for environments needing reliability, it seamlessly integrates into existing systems, offering peace of mind alongside outstanding functionality.
Versatile compatibility integrates seamlessly with diverse systems
Low power consumption promotes energy efficiency
Real time diagnostics enhance maintenance capabilities
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
