Banner Plastic Fibre Optic Cable 545 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-611
- Mfr. Part No.:
- PGIRS66U-40
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP26,462.49
(exc. VAT)
PHP29,637.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,462.49 |
*price indicative
- RS Stock No.:
- 331-611
- Mfr. Part No.:
- PGIRS66U-40
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 545 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 545 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics offers advanced detection capabilities, making it an essential tool for automation in various industrial applications. Designed with precision engineering, the sensor integrates seamlessly into existing systems, providing reliable and accurate feedback for operational efficiency. It enhances workplace safety by preventing hazards related to machinery and equipment automation.
Built with environmental resistance to survive harsh conditions
User friendly interface simplifies setup and operation
Related links
- Banner Plastic Fibre Optic Cable 545 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Sensor IP67
- Banner Plastic Fibre Optic Cable 86 mm IP67
