Banner Plastic Fibre Optic Cable 128 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-394
- Mfr. Part No.:
- PBT46TMB5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP21,151.55
(exc. VAT)
PHP23,689.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,151.55 |
*price indicative
- RS Stock No.:
- 331-394
- Mfr. Part No.:
- PBT46TMB5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 128 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 128 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is engineered to meet the rigorous demands of industrial automation. Combining cutting-edge technology with robust construction, it excels in performance and reliability across various applications. The streamlined design facilitates seamless integration, while its superior sensing capabilities accommodate a wide range of operational environments.
Offers versatile connectivity options for seamless integration
Enhances system responsiveness with rapid detection capabilities
Ideal for use in both indoor and outdoor applications
Related links
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 86 mm IP67
- Banner Plastic Fibre Optic Cable 118 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Plastic Fibre Optic Cable 545 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
