Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output IO-Link, IP67
- RS Stock No.:
- 293-115
- Mfr. Part No.:
- BT210S
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP23,573.75
(exc. VAT)
PHP26,402.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,573.75 |
*price indicative
- RS Stock No.:
- 293-115
- Mfr. Part No.:
- BT210S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to enhance productivity and efficiency in various industrial applications. The compact, robust design ensures reliable performance even in challenging environments, making it ideal for locations where space is at a premium. With state-of-the-art detection technology, this sensor provides precise and quick responses, minimising downtime and maximising operational efficiency. The ease of installation and user-friendly interface allow for seamless integration into your existing systems.
User friendly interface facilitates easy setup and maintenance
Versatile applications support various industrial needs
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass PNP Output IO-Link, IP50
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass NPN Output IP50
- Banner Glass Fibre Optic Cable 36 mm IP67
