Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output IO-Link, IP67
- RS Stock No.:
- 293-116
- Mfr. Part No.:
- BT23SM900
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP25,344.06
(exc. VAT)
PHP28,385.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,344.06 |
*price indicative
- RS Stock No.:
- 293-116
- Mfr. Part No.:
- BT23SM900
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Interface Type | IO-Link | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Interface Type IO-Link | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is an advanced solution designed to enhance your automation processes with precision and reliability. This sensor boasts a compact design, making it ideal for tight spaces while delivering robust performance. Equipped with sophisticated technology, it provides unparalleled accuracy in detecting objects, ensuring seamless operations in various industrial applications. The device is easy to install and integrates smoothly with existing systems, providing a hassle-free experience for users.
Weather resistant housing protects against harsh environmental conditions
Seamless integration with existing systems facilitates efficient operations
Enhances productivity by reducing downtime in automated processes
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass PNP Output IO-Link, IP50
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
