Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output IO-Link, IP67
- RS Stock No.:
- 293-113
- Mfr. Part No.:
- BT16S
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,331.55
(exc. VAT)
PHP19,411.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,331.55 |
*price indicative
- RS Stock No.:
- 293-113
- Mfr. Part No.:
- BT16S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Interface Type | IO-Link | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Interface Type IO-Link | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics combines cutting-edge technology with reliable performance, making it an essential companion for efficient automation tasks. Designed for precision, the sensor ensures accurate detection and monitoring across various applications. Its sleek, compact design not only enhances aesthetics but also allows for easy integration into existing systems. With a user-friendly interface, this sensor simplifies installation and operation, ensuring that you can quickly benefit from its advanced features.
User friendly interface facilitates quick installation and setup
Offers versatile functions to adapt to a wide range of automation needs
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass PNP Output IO-Link, IP50
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass NPN Output IP50
- Banner Glass Fibre Optic Cable 36 mm IP67
