Molex, 106059, LC Multimode Fibre Optic Cable Assembly, LC
- RS Stock No.:
- 787-444
- Mfr. Part No.:
- 106059-7300
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
PHP22,346.79
(exc. VAT)
PHP25,028.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,346.79 | PHP7,448.93 |
*price indicative
- RS Stock No.:
- 787-444
- Mfr. Part No.:
- 106059-7300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106059 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Optical Fibre Type | LC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106059 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Optical Fibre Type LC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Optical Industrial Plug Assembly is designed for dependable Fibre connectivity in industrial environments requiring stable data transmission. Built with a Durable metal body it supports long term performance in outdoor installations.
Male LC Interface for Fibre connectivity
Compatible with multimode optical systems
Designed for outdoor cable installations
Related links
- Molex LC Multimode Simplex Fibre Optic Cable Assembly, LC 125 μm Fibre Size
- Molex Adapter Duplex Fibre Optic Connector, LC
- Molex 106121-0300 LC to LC Multimode Fibre Optic Adapter
- Molex 106121-0950 LC to LC Multimode Fibre Optic Adapter
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING, LC Multimode Fibre Optic Connector 62.2/125 μm Fibre Size
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
