Molex, 106052, LC Multimode Simplex Fibre Optic Cable Assembly, LC 125 μm Fibre Size

Subtotal (1 bag of 10 units)*

PHP19,154.43

(exc. VAT)

PHP21,452.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP19,154.43PHP1,915.443

*price indicative

RS Stock No.:
787-443
Mfr. Part No.:
106052-0040
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

106052

Product Type

Fibre Optic Cable Assembly

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

125 μm

Optical Fibre Type

LC

Standards/Approvals

EU RoHS

COO (Country of Origin):
CN
The Molex High performance Fibre optic cable assemblies designed for reliable data transmission. This product ensures optimal signal integrity, making it Ideal for networking applications in various environments.

Multimode design supports data speeds up to 155 Mbps

Utilises 62.5/125μm Fibre for enhanced performance

Compact LC loopback configuration facilitates easy integration

Compatible with a range of high-speed optical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy