Molex, 1061, LC, LC Duplex Fibre Optic Connector, LC

Subtotal (1 pack of 8 units)*

PHP24,205.52

(exc. VAT)

PHP27,110.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,205.52PHP3,025.69

*price indicative

RS Stock No.:
684-595
Mfr. Part No.:
106115-2110
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

1061

Product Type

Fibre Optic Connector

Connector Type

LC

Connector Polish

LC

Simplex/Duplex

Duplex

Optical Fibre Type

LC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX
The Molex EMI LC Adapter is engineered for optimal performance in fibre optic applications, featuring a robust metal body and a ceramic alignment sleeve for enhanced durability and precision. This duplex-style adapter ensures reliable connectivity with a female-female gender configuration, designed to accommodate various LC connectors seamlessly. Its innovative snap mount style allows for easy installation, making it an ideal choice for professionals seeking both efficiency and reliability in their optical systems. The product's compliance with EU RoHS standards and its low-halogen certification exemplify a commitment to environmental sustainability without compromising on quality.

Durable metal body ensures long lasting performance in demanding environments

Ceramic alignment sleeve enhances precision in optical connections

Duplex design allows for efficient simultaneous data transmission

Female gender configuration supports a range of LC connectors

Snap mount style simplifies installation and maintenance

Compliant with EU RoHS standards, supporting eco friendly practices

Designed for EMI shielding, safeguarding signal integrity

Lightweight facilitating minimal load on installations

Industry standard compatibility with various Molex products

Panel mount option with flange provides added structural support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy