Amphenol Limited, MIL Multimode Fibre Optic Connector 0.127 mm Fibre Size

Subtotal (1 unit)*

PHP18,989.37

(exc. VAT)

PHP21,268.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,989.37

*price indicative

RS Stock No.:
584-914
Mfr. Part No.:
M29L1000
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Fibre Optic Connector

Connector Type

MIL

Single/Multimode

Multimode

Fibre Size

0.127 mm

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol Ltd Socket Terminus is a high-performance, precision-engineered terminus optimized for harsh environmental conditions. It is ideal for demanding fibre optic interconnections. Supporting single mode, multimode, and premium multimode applications, this terminus adheres to the strict MIL-PRF-29504D specification for exceptional durability and functionality.

Designed for size 16 cavities

Fibre hole diameter of 0.127 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy