Amphenol Limited, MIL Multimode Fibre Optic Connector 0.126 mm Fibre Size
- RS Stock No.:
- 584-913
- Mfr. Part No.:
- M29K1000
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
PHP9,593.81
(exc. VAT)
PHP10,745.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,593.81 |
*price indicative
- RS Stock No.:
- 584-913
- Mfr. Part No.:
- M29K1000
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Fibre Optic Connector | |
| Connector Type | MIL | |
| Single/Multimode | Multimode | |
| Fibre Size | 0.126 mm | |
| Buffer Diameter | 127μm | |
| Standards/Approvals | ASME Y14.5-2009 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Fibre Optic Connector | ||
Connector Type MIL | ||
Single/Multimode Multimode | ||
Fibre Size 0.126 mm | ||
Buffer Diameter 127μm | ||
Standards/Approvals ASME Y14.5-2009 | ||
- COO (Country of Origin):
- US
The Amphenol Ltd Pin Terminus is a high-precision, cost-effective terminus designed for superior optical and mechanical performance in harsh environments. It is compatible with single mode, multimode, and premium multimode fibre optic applications. This terminus conforms to the stringent requirements of the MIL-PRF-29504D specification, ensuring reliable performance under rigorous conditions.
Designed for size 16 cavities
Fibre hole diameter of 0.127 mm
Related links
- Amphenol Limited, MIL Multimode Fibre Optic Connector 0.127 mm Fibre Size
- Broadcom Fibre Optic Connector Multimode Duplex Fibre Optic Connector
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.4dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.4dB Insertion Loss
- Amphenol Limited SMA Plastic Optical 128 μm Fibre Size, 0.8dB
- Amphenol Socapex FC to PC Plastic Optical 128 μm Fibre Size, 0.3dB Insertion
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
