Tempo OPT231 7/8 in 28 TPI Screw-On Duplex Fibre Optic Adapter
- RS Stock No.:
- 560-277
- Mfr. Part No.:
- OPT231
- Manufacturer:
- Tempo
Subtotal (1 unit)*
PHP13,462.74
(exc. VAT)
PHP15,078.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,462.74 |
*price indicative
- RS Stock No.:
- 560-277
- Mfr. Part No.:
- OPT231
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Connector Type | 7/8 in 28 TPI Screw-On | |
| Product Type | Fibre Optic Adapter | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 3mm | |
| Housing Material | Rubber Edges & Corners, Polycarbonate | |
| Standards/Approvals | ISO 17025 | |
| Width | 165mm | |
| Depth | 38mm | |
| Series | KI 2600XL / 9600XL | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Connector Type 7/8 in 28 TPI Screw-On | ||
Product Type Fibre Optic Adapter | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 3mm | ||
Housing Material Rubber Edges & Corners, Polycarbonate | ||
Standards/Approvals ISO 17025 | ||
Width 165mm | ||
Depth 38mm | ||
Series KI 2600XL / 9600XL | ||
- COO (Country of Origin):
- AU
The Tempo Optical Power Meter Connector Adapter features a large pin-hole designed for fibers with up to a 1 mm core, making it ideal for plastic optical fiber (POF) applications.
Interchangeable connector adaptors
Made in Australia
Related links
- Tempo OPT203 Screw-On Duplex Fibre Optic Adapter
- Tempo OPT201-POF Screw-On Duplex Fibre Optic Adapter
- Tempo OPT229 Screw-On Multimode Duplex Fibre Optic Adapter
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
