Tempo OPT229 Screw-On Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 560-276
- Mfr. Part No.:
- OPT229
- Manufacturer:
- Tempo
Subtotal (1 unit)*
PHP24,880.47
(exc. VAT)
PHP27,866.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,880.47 |
*price indicative
- RS Stock No.:
- 560-276
- Mfr. Part No.:
- OPT229
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Screw-On | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 3.5 x 7 mm | |
| Maximum Cable Diameter | 5mm | |
| Housing Material | Polycarbonate, Rubber Edges & Corners | |
| Connector Type A | FC | |
| Width | 165mm | |
| Standards/Approvals | ISO 17025 | |
| Depth | 38mm | |
| Height | 190mm | |
| Series | KI 2600XL / 9600XL | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Adapter | ||
Connector Type Screw-On | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 3.5 x 7 mm | ||
Maximum Cable Diameter 5mm | ||
Housing Material Polycarbonate, Rubber Edges & Corners | ||
Connector Type A FC | ||
Width 165mm | ||
Standards/Approvals ISO 17025 | ||
Depth 38mm | ||
Height 190mm | ||
Series KI 2600XL / 9600XL | ||
- COO (Country of Origin):
- AU
The Tempo Optical Power Meter Connector Adapter features a large pin-hole designed for fibers with up to a 1 mm core, making it ideal for plastic optical fiber (POF) applications.
Interchangeable connector adaptors
Made in Australia
Related links
- Tempo OPT203 Screw-On Duplex Fibre Optic Adapter
- Tempo OPT201-POF Screw-On Duplex Fibre Optic Adapter
- Tempo OPT231 7/8 in 28 TPI Screw-On Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
