Tempo OPT203 Screw-On Duplex Fibre Optic Adapter
- RS Stock No.:
- 560-275
- Mfr. Part No.:
- OPT203
- Manufacturer:
- Tempo
Subtotal (1 unit)*
PHP2,495.75
(exc. VAT)
PHP2,795.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,495.75 |
*price indicative
- RS Stock No.:
- 560-275
- Mfr. Part No.:
- OPT203
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Screw-On | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 3.5 x 7 mm | |
| Maximum Cable Diameter | 3mm | |
| Housing Material | Rubber Edges & Corners, Polycarbonate | |
| Connector Type A | ST | |
| Depth | 38mm | |
| Width | 165mm | |
| Height | 190mm | |
| Standards/Approvals | ISO 17025 | |
| Series | KI 2600XL / 9600XL | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Adapter | ||
Connector Type Screw-On | ||
Simplex/Duplex Duplex | ||
Fibre Size 3.5 x 7 mm | ||
Maximum Cable Diameter 3mm | ||
Housing Material Rubber Edges & Corners, Polycarbonate | ||
Connector Type A ST | ||
Depth 38mm | ||
Width 165mm | ||
Height 190mm | ||
Standards/Approvals ISO 17025 | ||
Series KI 2600XL / 9600XL | ||
- COO (Country of Origin):
- AU
The Tempo Optical Power Meter Connector Adapter features a large pin-hole designed for fibers with up to a 1 mm core, making it ideal for plastic optical fiber (POF) applications.
Interchangeable connector adaptors
Made in Australia
Related links
- Tempo OPT201-POF Screw-On Duplex Fibre Optic Adapter
- Tempo OPT231 7/8 in 28 TPI Screw-On Duplex Fibre Optic Adapter
- Tempo OPT229 Screw-On Multimode Duplex Fibre Optic Adapter
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo FC-OPM FC Multimode Simplex Fibre Optic Adapter
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
