Wurth Elektronik Openable Ferrite Sleeve Key 24 mm 40 mm 200 mm, For General Electronic Equipment
- RS Stock No.:
- 487-037
- Distrelec Article No.:
- 301-35-742
- Mfr. Part No.:
- 74272132
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP488.85
View bulk pricing optionsSubtotal (1 unit)*
PHP3,263.54
(exc. VAT)
PHP3,655.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 75 unit(s) shipping from November 16, 2026
- Plus 114 unit(s) shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,263.54 | - |
| 5 + | PHP3,165.77 | PHP488.85 |
*price indicative
- RS Stock No.:
- 487-037
- Distrelec Article No.:
- 301-35-742
- Mfr. Part No.:
- 74272132
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | LFS | |
| Series | WE | |
| Product Type | Ferrite Sleeve | |
| Application | General Electronic Equipment | |
| Material | 8W5000, Plastic, UL94 V-0 | |
| Key | Yes | |
| Openable | Yes | |
| External Depth | 24mm | |
| External Height | 40mm | |
| External Width | 200mm | |
| Standards/Approvals | 863, EU & 2015, RoHS 2011, REACH EC1907, IEC 61249-2-21, Halogen Free JEDEC JS709B, 2006 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type LFS | ||
Series WE | ||
Product Type Ferrite Sleeve | ||
Application General Electronic Equipment | ||
Material 8W5000, Plastic, UL94 V-0 | ||
Key Yes | ||
Openable Yes | ||
External Depth 24mm | ||
External Height 40mm | ||
External Width 200mm | ||
Standards/Approvals 863, EU & 2015, RoHS 2011, REACH EC1907, IEC 61249-2-21, Halogen Free JEDEC JS709B, 2006 | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
