Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General Electronic Equipment

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,262.27

(exc. VAT)

PHP1,413.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 8PHP631.135PHP1,262.27
10 +PHP612.20PHP1,224.40

*price indicative

Packaging Options:
RS Stock No.:
667-887
Mfr. Part No.:
74272222S
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

742

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Application

General Electronic Equipment

Material

8W5000

Key

Yes

Openable

Yes

Number of Apertures

1

External Depth

28.4mm

External Width

41.6mm

External Height

33.5mm

Standards/Approvals

EU&2015, 2006, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907, 863

STAR-TECLFSSnapFerritet


The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.

Cable clamping protection

Halogen free

RoHS and REACH compliant

Used for suppression of electronic ballasts in the lighting industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy