Wurth Elektronik Openable, Diameter 10.5 mm Ferrite Sleeve, Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General
- RS Stock No.:
- 667-886
- Mfr. Part No.:
- 74272221S
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save PHP164.35
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,095.40
(exc. VAT)
PHP1,226.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 106 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | PHP547.70 | PHP1,095.40 | - |
| 10 + | PHP531.265 | PHP1,062.53 | PHP164.35 |
*price indicative
- RS Stock No.:
- 667-886
- Mfr. Part No.:
- 74272221S
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Series | 742 | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Aperture Diameter | 10.5mm | |
| Number of Apertures | 1 | |
| External Depth | 28.4mm | |
| External Width | 41.6mm | |
| External Height | 33.5mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Series 742 | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Aperture Diameter 10.5mm | ||
Number of Apertures 1 | ||
External Depth 28.4mm | ||
External Width 41.6mm | ||
External Height 33.5mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | ||
STAR-TECLFSSnapFerritet
Related links
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 33.5 mm 28.4 mm 41.6 mm, For General
- Wurth Elektronik Openable Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 33.5 mm 28.8 mm 42.2 mm, For General
- TDK Openable Apertures: 1 11.5 mm 33.5 mm, For EMC Absorption
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
