Wurth Elektronik Openable, Diameter 12.5 mm Ferrite Sleeve, Apertures: 1 33.5 mm 28.8 mm 42.2 mm, For General
- RS Stock No.:
- 163-5433
- Mfr. Part No.:
- 74271222S
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 20 units)*
PHP9,929.44
(exc. VAT)
PHP11,120.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 800 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from January 25, 2027
- Plus 80 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 20 + | PHP496.472 | PHP9,929.44 |
*price indicative
- RS Stock No.:
- 163-5433
- Mfr. Part No.:
- 74271222S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Series | STAR-TEC | |
| Application | General Application, Safety Relevant Application | |
| Material | 4W620 | |
| Impedance at 25 MHz | 145Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 175Ω | |
| Aperture Diameter | 12.5mm | |
| Number of Apertures | 1 | |
| External Depth | 33.5mm | |
| External Height | 28.8mm | |
| External Width | 42.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Series STAR-TEC | ||
Application General Application, Safety Relevant Application | ||
Material 4W620 | ||
Impedance at 25 MHz 145Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 175Ω | ||
Aperture Diameter 12.5mm | ||
Number of Apertures 1 | ||
External Depth 33.5mm | ||
External Height 28.8mm | ||
External Width 42.2mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Split Ferrite Sleeves in Plastic Shell with Snap-In Lock
STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are Ideal for cables that are difficult to access.
Housing has no projecting parts
Key sold separately
UL94-V0 plastic case
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Wurth Elektronik Openable Apertures: 1 33.5 mm 28.8 mm 42.2 mm, For General
- Wurth Elektronik Openable Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 35.1 mm 28 mm 31 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 31 mm 28 mm 35.1 mm
- Wurth Elektronik Openable Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- Wurth Elektronik Openable Apertures: 1 33.5 mm 28.4 mm 41.6 mm, For General
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
