Wurth Elektronik Openable, Diameter 12.5 mm Ferrite Sleeve, Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- RS Stock No.:
- 195-3893
- Distrelec Article No.:
- 301-81-787
- Mfr. Part No.:
- 74271622
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP480.68
(exc. VAT)
PHP538.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 108 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from November 23, 2026
- Plus 156 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP480.68 | - |
| 10 - 19 | PHP452.23 | 5% |
| 20 + | PHP433.87 | 9% |
*price indicative
- RS Stock No.:
- 195-3893
- Distrelec Article No.:
- 301-81-787
- Mfr. Part No.:
- 74271622
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-GAP | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Sleeve | |
| Material | 4W620 | |
| Key | Yes | |
| Impedance at 25 MHz | 35Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 140Ω | |
| Aperture Diameter | 12.5mm | |
| Impedance at 300 MHz | 300Ω | |
| Number of Apertures | 1 | |
| Impedance at 500 MHz | 400Ω | |
| External Depth | 31.5mm | |
| External Width | 35mm | |
| Gapped | Yes | |
| External Height | 28.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-GAP | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Sleeve | ||
Material 4W620 | ||
Key Yes | ||
Impedance at 25 MHz 35Ω | ||
Openable Yes | ||
Impedance at 100 MHz 140Ω | ||
Aperture Diameter 12.5mm | ||
Impedance at 300 MHz 300Ω | ||
Number of Apertures 1 | ||
Impedance at 500 MHz 400Ω | ||
External Depth 31.5mm | ||
External Width 35mm | ||
Gapped Yes | ||
External Height 28.3mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik STAR-GAP Series Ferrite Sleeve, 12.5mm Aperture, Gapped - 74271622
This ferrite sleeve provides a snap-open solution for suppressing high-frequency interference on cable and signal lines. Constructed from 4W620 material with a single gapped aperture, it is designed for clamping around conductors where EMI reduction is required while remaining compliant with REACH and RoHS standards.
Features and Benefits:
• 35Ω impedance at 25MHz reduces low-frequency emissions
• 140Ω impedance at 100MHz attenuates mid-band interference
• 300Ω impedance at 300MHz targets higher-frequency noise
• 400Ω impedance at 500MHz increases suppression at VHF/UHF
• Openable snap design enables quick installation without tools
• 140Ω impedance at 100MHz attenuates mid-band interference
• 300Ω impedance at 300MHz targets higher-frequency noise
• 400Ω impedance at 500MHz increases suppression at VHF/UHF
• Openable snap design enables quick installation without tools
Applications
• Suitable for cable-mounted EMI suppression on signal lines
• Ideal for use where a gapped ferrite core is required
• Used with wiring that needs a 12.5mm aperture clamp
• Can be used for reducing interference in electronic assemblies
• Suitable for retrofitting existing harnesses without disconnection
• Ideal for use where a gapped ferrite core is required
• Used with wiring that needs a 12.5mm aperture clamp
• Can be used for reducing interference in electronic assemblies
• Suitable for retrofitting existing harnesses without disconnection
How does the gapped construction affect magnetic behaviour?
The gap introduces controlled reluctance to limit core saturation and maintain suppression across varying current levels.
What aperture size is available for conductor routing?
The internal opening measures 12.5mm diameter to accommodate corresponding cable sizes.
What physical format assists Rapid deployment in assemblies?
The component is a snap ferrite clamp designed to open and close for tool-free fitting.
Which material is used for magnetic properties?
The element is manufactured from 4W620 ferrite to provide frequency-dependent impedance.
What approvals relate to material safety and substance restrictions?
The item meets both REACH and RoHS substance compliance requirements.
Related links
- Wurth Elektronik Openable Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 31 mm 28 mm 35.1 mm
- Wurth Elektronik Openable Apertures: 1 33.5 mm 28.8 mm 42.2 mm, For General
