Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 55.4 mm 43 mm 46.5 mm, For General Electronic Equipment
- RS Stock No.:
- 667-889
- Mfr. Part No.:
- 74272211S
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP469.30
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP3,148.76
(exc. VAT)
PHP3,526.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | PHP1,574.38 | PHP3,148.76 | - |
| 10 + | PHP1,527.45 | PHP3,054.90 | PHP469.30 |
*price indicative
- RS Stock No.:
- 667-889
- Mfr. Part No.:
- 74272211S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap Ferrite | |
| Series | 742 | |
| Product Type | Ferrite Sleeve | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Number of Apertures | 1 | |
| External Depth | 55.4mm | |
| External Width | 46.5mm | |
| External Height | 43mm | |
| Standards/Approvals | EU&2015, REACH EC1907, 863, RoHS 2011, Halogen Free JEDEC JS709B, IEC 61249-2-21, 2006 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap Ferrite | ||
Series 742 | ||
Product Type Ferrite Sleeve | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Number of Apertures 1 | ||
External Depth 55.4mm | ||
External Width 46.5mm | ||
External Height 43mm | ||
Standards/Approvals EU&2015, REACH EC1907, 863, RoHS 2011, Halogen Free JEDEC JS709B, IEC 61249-2-21, 2006 | ||
STAR-TECLFSSnapFerritet
The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.
Cable clamping protection
Halogen free
RoHS and REACH compliant
Used for suppression of electronic ballasts in the lighting industry
Related links
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Apertures: 1 Key 56 mm 43 mm 47 mm
