Wurth Elektronik Openable Ferrite Sleeve, Apertures: 1 Key 13 mm 19 mm 32.4 mm, For General Electronic Equipment
- RS Stock No.:
- 667-892
- Mfr. Part No.:
- 74272140S
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP469.32
(exc. VAT)
PHP525.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP234.66 | PHP469.32 | - |
| 20 - 98 | PHP206.69 | PHP413.38 | 11% |
| 100 - 198 | PHP185.36 | PHP370.72 | 21% |
| 200 + | PHP159.76 | PHP319.52 | 31% |
*price indicative
- RS Stock No.:
- 667-892
- Mfr. Part No.:
- 74272140S
- Manufacturer:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Series | 742 | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Number of Apertures | 1 | |
| External Depth | 13mm | |
| External Width | 32.4mm | |
| External Height | 19mm | |
| Standards/Approvals | REACH (EC)1907/2006), RoHS (2011/65/EU&2015/863), UL94 V-0, Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Series 742 | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Number of Apertures 1 | ||
External Depth 13mm | ||
External Width 32.4mm | ||
External Height 19mm | ||
Standards/Approvals REACH (EC)1907/2006), RoHS (2011/65/EU&2015/863), UL94 V-0, Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
STAR-TECLFSSnapFerritet
The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.
Cable clamping protection
Halogen free
RoHS and REACH compliant
Used for suppression of electronic ballasts in the lighting industry
Related links
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Purpose
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment