KEMET Ferrite Ring Ferrite Ring 4.8 mm, For: EMI Suppression 2.4 mm ID 4.8 mm OD
- RS Stock No.:
- 888-701
- Mfr. Part No.:
- B-20L-48B
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 500 more to save PHP1,079.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP568.00
(exc. VAT)
PHP636.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP11.36 | PHP568.00 | - |
| 500 - 2450 | PHP9.202 | PHP460.10 | PHP1,079.00 |
| 2500 - 4950 | PHP7.044 | PHP352.20 | PHP10,790.00 |
| 5000 + | PHP6.251 | PHP312.55 | PHP25,545.00 |
*price indicative
- RS Stock No.:
- 888-701
- Mfr. Part No.:
- B-20L-48B
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Material | Nickel Zinc Ferrite | |
| Maximum Frequency | 500MHz | |
| Height | 4.8mm | |
| Inside Diameter | 2.4mm | |
| Outside Diameter | 4.8mm | |
| Standards/Approvals | RoHS | |
| Series | B-20 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application EMI Suppression | ||
Material Nickel Zinc Ferrite | ||
Maximum Frequency 500MHz | ||
Height 4.8mm | ||
Inside Diameter 2.4mm | ||
Outside Diameter 4.8mm | ||
Standards/Approvals RoHS | ||
Series B-20 | ||
- COO (Country of Origin):
- CN
The KEMET bead core designed for round cables, effectively addressing electromagnetic interference in low and high-frequency applications. Its robust construction ensures reliability in diverse environments, making it suitable across various electronic setups.
Available in bare and coated types to suit different needs
RoHS compliant, ensuring adherence to environmental standards
Capable of handling frequencies up to 500 MHz for effective noise reduction
Solid construction enhances durability and performance
Related links
- KEMET Ferrite Ring Ferrite Ring 4.8 mm, For: EMI Suppression 2.4 mm ID 4.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 7 mm, For: EMI Suppression 1.6 mm ID 4.4 mm OD
- KEMET Ferrite Ring Ferrite Ring 1.2 mm, For: EMI Suppression 1 mm ID 2.5 mm OD
- KEMET Ferrite Ring Ferrite Ring 4.3 mm, For: EMI Suppression 1.5 mm ID 4.6 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: EMI Suppression 1.3 mm ID 2.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
