KEMET Ferrite Ring Ferrite Ring 7 mm, For: EMI Suppression 1.6 mm ID 4.4 mm OD
- RS Stock No.:
- 888-702
- Mfr. Part No.:
- B-20L-44
- Manufacturer:
- KEMET
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP568.00
(exc. VAT)
PHP636.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP11.36 | PHP568.00 | - |
| 500 - 2450 | PHP9.202 | PHP460.10 | 18% |
| 2500 - 4950 | PHP7.044 | PHP352.20 | 37% |
| 5000 + | PHP6.251 | PHP312.55 | 44% |
*price indicative
- RS Stock No.:
- 888-702
- Mfr. Part No.:
- B-20L-44
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Material | Nickel Zinc Ferrite | |
| Maximum Frequency | 500MHz | |
| Height | 7mm | |
| Inside Diameter | 1.6mm | |
| Outside Diameter | 4.4mm | |
| Standards/Approvals | RoHS | |
| Series | B-20 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application EMI Suppression | ||
Material Nickel Zinc Ferrite | ||
Maximum Frequency 500MHz | ||
Height 7mm | ||
Inside Diameter 1.6mm | ||
Outside Diameter 4.4mm | ||
Standards/Approvals RoHS | ||
Series B-20 | ||
- COO (Country of Origin):
- CN
The KEMET bead core designed for round cables, effectively addressing electromagnetic interference in low and high-frequency applications. Its robust construction ensures reliability in diverse environments, making it suitable across various electronic setups.
Operating temperature range is −25°C to +85°C
Available in both bare and coated types to suit various applications
Outer diameter measures 4.4 mm with an inner diameter of 1.6 mm
Designed to reduce conduction noise in electronic systems
Related links
- KEMET Ferrite Ring Ferrite Ring 4.8 mm, For: EMI Suppression 2.4 mm ID 4.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 1.2 mm, For: EMI Suppression 1 mm ID 2.5 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- KEMET Ferrite Ring Ferrite Ring 4.3 mm, For: EMI Suppression 1.5 mm ID 4.6 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: EMI Suppression 1.3 mm ID 2.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
