KEMET Ferrite Ring Ferrite Ring 4.3 mm, For: EMI Suppression 1.5 mm ID 4.6 mm OD
- RS Stock No.:
- 888-668
- Mfr. Part No.:
- B-20F-46
- Manufacturer:
- KEMET
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP520.96
(exc. VAT)
PHP583.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 180 | PHP26.048 | PHP520.96 |
| 200 - 980 | PHP21.115 | PHP422.30 |
| 1000 - 1980 | PHP16.136 | PHP322.72 |
| 2000 + | PHP14.338 | PHP286.76 |
*price indicative
- RS Stock No.:
- 888-668
- Mfr. Part No.:
- B-20F-46
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Material | Nickel Zinc Ferrite | |
| Maximum Frequency | 10MHz | |
| Height | 4.3mm | |
| Inside Diameter | 1.5mm | |
| Outside Diameter | 4.6mm | |
| Standards/Approvals | RoHS | |
| Series | B-20 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application EMI Suppression | ||
Material Nickel Zinc Ferrite | ||
Maximum Frequency 10MHz | ||
Height 4.3mm | ||
Inside Diameter 1.5mm | ||
Outside Diameter 4.6mm | ||
Standards/Approvals RoHS | ||
Series B-20 | ||
- COO (Country of Origin):
- CN
The KEMET bead core designed for round cables, effectively addressing electromagnetic interference in low and high-frequency applications. Its robust construction ensures reliability in diverse environments, making it suitable across various electronic setups.
Operating temperature ranges from -25°C to +85°C
Suitable for low and high-frequency applications
Outer diameter measures 4.6 mm with an inner diameter of 1.5 mm and thickness of 4.3 mm
Available in bare and coated types for versatile use
Related links
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: EMI Suppression 1.3 mm ID 2.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 4.8 mm, For: EMI Suppression 2.4 mm ID 4.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 7 mm, For: EMI Suppression 1.6 mm ID 4.4 mm OD
- KEMET Ferrite Ring Ferrite Ring 1.2 mm, For: EMI Suppression 1 mm ID 2.5 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
