KEMET Ferrite Ring Ferrite Ring 4.8 mm, For: EMI Suppression 2.4 mm ID 4.8 mm OD
- RS Stock No.:
- 888-700
- Mfr. Part No.:
- B-20L-48B-L
- Manufacturer:
- KEMET
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP958.90
(exc. VAT)
PHP1,074.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP9.589 | PHP958.90 |
| 500 + | PHP9.303 | PHP930.30 |
*price indicative
- RS Stock No.:
- 888-700
- Mfr. Part No.:
- B-20L-48B-L
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Material | Nickel Zinc Ferrite | |
| Maximum Frequency | 500MHz | |
| Height | 4.8mm | |
| Inside Diameter | 2.4mm | |
| Outside Diameter | 4.8mm | |
| Standards/Approvals | RoHS | |
| Series | B-20 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application EMI Suppression | ||
Material Nickel Zinc Ferrite | ||
Maximum Frequency 500MHz | ||
Height 4.8mm | ||
Inside Diameter 2.4mm | ||
Outside Diameter 4.8mm | ||
Standards/Approvals RoHS | ||
Series B-20 | ||
- COO (Country of Origin):
- CN
The KEMET bead core designed for round cables, effectively addressing electromagnetic interference in low and high-frequency applications. Its robust construction ensures reliability in diverse environments, making it suitable across various electronic setups.
Manganese Zinc (MnZn) effective up to 10 MHz for AM band
Nickel Zinc (NiZn) option effective up to 500 MHz for FM band
Available in bare and coated types for various applications
Solid construction ensures durability and stability
Compliant with RoHS standards for environmental safety
Related links
- KEMET Ferrite Ring Ferrite Ring 4.8 mm, For: EMI Suppression 2.4 mm ID 4.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 7 mm, For: EMI Suppression 1.6 mm ID 4.4 mm OD
- KEMET Ferrite Ring Ferrite Ring 1.2 mm, For: EMI Suppression 1 mm ID 2.5 mm OD
- KEMET Ferrite Ring Ferrite Ring 4.3 mm, For: EMI Suppression 1.5 mm ID 4.6 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: EMI Suppression 1.3 mm ID 2.8 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 4.8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 4.8 mm OD
- RS PRO Nitrile O-Ring O-Ring 8.6 mm OD
