Soler&Palau 2 kW Fan Heater, Type C - EU 670469 - TL 18 PTC

Subtotal (1 unit)*

PHP9,560.62

(exc. VAT)

PHP10,707.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,560.62

*price indicative

RS Stock No.:
923-2653
Mfr. Part No.:
670469 - TL 18 PTC
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Fan Heater

Maximum Output Power

2kW

Control Type

Thermostat

Voltage

230V

Plug Type

Type C - EU

Height

230mm

Width

130mm

Depth

200mm

Power Settings

4

Series

TL-18 PTC

RoHS Status: Exempt

COO (Country of Origin):
ES

Unelvent Ceramic Vertical Fan Heater, TL-18 PTC


This vertical ceramic 2000W fan heater is very quiet, easy to place and requires very little space.

Features and Benefits


Ceramic heating elements optimise energy consumption

Rotary control for power selection with two power levels (1000W and 2000W) and fan-only option

Double security system, with anti-overturning security switch and overheating thermal protection

Easy to remove, washable Air filter

Anti-freeze device switches the fan on when the ambient temperature drops below 5 °C

Class II

Fitted with a Type C Euro plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy