Soler&Palau 12 kW Fan Heater, Wall Mount 683245 - EC 12 N

Subtotal (1 unit)*

PHP167,177.47

(exc. VAT)

PHP187,238.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP167,177.47

*price indicative

RS Stock No.:
315-572
Mfr. Part No.:
683245 - EC 12 N
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Fan Heater

Maximum Output Power

12kW

Voltage

400V ac

Mount Type

Wall Mount

Depth

565mm

Width

565mm

Height

565mm

COO (Country of Origin):
ES
The UNELVENT Electric fan heaters are versatile heating solutions designed for tertiary and industrial spaces, workshops and workstations. Built with robust construction and multiple functionalities, they ensure efficient and safe heating. Their Compact design and adjustable features make them practical for various environments

Heating function with adjustable power levels

Durable painted sheet steel frame

Armored resistors for enhanced durability

Two heating power options

Thermal protection for safety

Optional remote control and thermostat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy