Soler&Palau 15 kW Fan Heater, Wall 684431 - EP 15 N
- RS Stock No.:
- 315-467
- Mfr. Part No.:
- 684431 - EP 15 N
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
PHP200,721.50
(exc. VAT)
PHP224,808.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP200,721.50 |
*price indicative
- RS Stock No.:
- 315-467
- Mfr. Part No.:
- 684431 - EP 15 N
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Fan Heater | |
| Maximum Output Power | 15kW | |
| Mount Type | Wall | |
| Voltage | 400V ac | |
| Depth | 600mm | |
| Width | 600mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Fan Heater | ||
Maximum Output Power 15kW | ||
Mount Type Wall | ||
Voltage 400V ac | ||
Depth 600mm | ||
Width 600mm | ||
Height 600mm | ||
- COO (Country of Origin):
- ES
The UNELVENT Electric fan heaters are versatile heating solutions designed for tertiary and industrial spaces, workshops and workstations. Built with robust construction and multiple functionalities, they ensure efficient and safe heating. Their Compact design and adjustable features make them practical for various environments
Heating function with adjustable power levels
Durable painted sheet steel frame
Armored resistors for enhanced durability
Two heating power options
Thermal protection for safety
Optional remote control and thermostat
Related links
- Soler&Palau 15 kW Fan Heater, Wall Mount 683246 - EC 15 N
- Soler&Palau 5 kW Fan Heater, Wall 684371 - EP 5 N
- Soler&Palau 3 kW Fan Heater, Wall 684370 - EP 3 N
- Soler&Palau 9 kW Fan Heater, Wall 684430 - EP 9 N
- Soler&Palau 12 kW Fan Heater, Wall 685612 - EP 12 N
- Soler&Palau 3 kW Fan Heater, Wall Mount 683242 - EC 3 N
- Soler&Palau 12 kW Fan Heater, Wall Mount 683245 - EC 12 N
- Soler&Palau 5 kW Fan Heater, Wall Mount 683243 - EC 5 N
