Soler&Palau 5 kW Fan Heater, Wall 684371 - EP 5 N

Subtotal (1 unit)*

PHP105,742.82

(exc. VAT)

PHP118,431.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP105,742.82

*price indicative

RS Stock No.:
315-463
Mfr. Part No.:
684371 - EP 5 N
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Fan Heater

Maximum Output Power

5kW

Voltage

400V ac

Mount Type

Wall

Depth

490mm

Width

490mm

Height

490mm

COO (Country of Origin):
ES
The UNELVENT Electric fan heaters are versatile heating solutions designed for tertiary and industrial spaces, workshops and workstations. Built with robust construction and multiple functionalities, they ensure efficient and safe heating. Their Compact design and adjustable features make them practical for various environments

Heating function with adjustable power levels

Durable painted sheet steel frame

Armored resistors for enhanced durability

Two heating power options

Thermal protection for safety

Optional remote control and thermostat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy