Rittal Blue e+ Series Filter Fan, 204 mm 204mm 45.8 mm
- RS Stock No.:
- 710-401
- Mfr. Part No.:
- 3239400
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
PHP24,650.69
(exc. VAT)
PHP27,608.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,650.69 |
*price indicative
- RS Stock No.:
- 710-401
- Mfr. Part No.:
- 3239400
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Filter Type | EMC | |
| Thickness | 45.8mm | |
| Standards/Approvals | UL | |
| Width | 204mm | |
| Length | 204mm | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Filter Type EMC | ||
Thickness 45.8mm | ||
Standards/Approvals UL | ||
Width 204mm | ||
Length 204mm | ||
Series Blue e+ | ||
- COO (Country of Origin):
- DE
The Rittal blue e+ outlet filter is expertly designed to work alongside corresponding fan-and-filter units, enabling effective heat dissipation from enclosures. This Crucial component ensures the ventilation of temperature-sensitive equipment by allowing ambient air, which must not exceed the enclosures permissible internal temperature, to flow directly into the system. Ideal for maintaining optimal operating conditions, this outlet filter is essential for safeguarding critical components and improving overall system reliability in diverse applications.
Model is engineered for wall-mounted design, enhancing installation flexibility
Incorporates an easy filter change mechanism with a new opening design for user convenience
Features Faster installation with optimised detent hooks, improving overall efficiency during setup
Allows for tool-free assembly, making it accessible for all users regardless of skill level
Constructed with a robust colour finish of RAL 7035 for a clean aesthetic
Includes essential components like an outlet filter and EMC filter mat for comprehensive functionality
Designed with specific mounting cut-out dimensions for seamless integration
Provides IP protection categories to IEC standards, ensuring reliable operation in various environments
Recognised for compliance with multiple approvals, reinforcing product reliability and safety
Related links
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal 3239 Series Plastic Frame Filter Fan, 204 mm 204mm 105 mm
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal SK Series ABS 204 mm 204mm 12.5 mm
- Rittal Blue e+ Series Filter Fan, 116.5 mm 116.5mm 33.2 mm
- Rittal Blue e+ Series Filter Fan, 255 mm 255mm 45.2 mm
- Rittal Blue e+ Series Filter Fan, 148.5 mm 148.5mm 34.2 mm
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
