Rittal Blue e+ Series Filter Fan, 255 mm 255mm 45.2 mm

N

Subtotal (1 unit)*

PHP26,683.78

(exc. VAT)

PHP29,885.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,683.78

*price indicative

RS Stock No.:
710-404
Mfr. Part No.:
3240400
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Filter Type

EMC

Thickness

45.2mm

Width

255mm

Length

255mm

Standards/Approvals

UL

Series

Blue e+

COO (Country of Origin):
DE
The Rittal blue e+ outlet filter designed to enhance the efficiency of your cooling systems in enclosures. This essential component works in tandem with the appropriate fan-and-filter unit to effectively manage heat dissipation, ensuring temperature-sensitive components remain protected. By allowing ambient Air to flow in, it maintains permissible internal temperatures while safeguarding the enclosure’s integrity. Its Advanced design features facilitate easy installation and filter replacement, making it an invaluable addition to any enclosure setup.

Wall-mounted design ensures secure placement in various settings

Innovative opening mechanism allows for simple filter changes

Optimised detent hooks expedite installation on the enclosure

Tool-free assembly saves time and effort during setup

With a colour finish in RAL 7035, it complements various applications

Includes essential components such as the outlet filter and EMC filter mat

Suitable for cut-out sizes of 224 mm in both width and height, adapting seamlessly to existing installations

Dimensions of 255 mm in width, 255 mm in height, and 45.2 mm in depth ensure an unobtrusive fit

Offers NEMA Type 12 protection with chopped-fibre filter for enhanced durability

Packaged as 1 unit, making it easy to manage inventory

Net weight of 0.4 kg facilitates easy handling

Complies with UL + C-UL approvals, assuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy