Rittal Blue e+ Series Filter Fan, 148.5 mm 148.5mm 34.2 mm

N

Subtotal (1 unit)*

PHP19,397.84

(exc. VAT)

PHP21,725.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,397.84

*price indicative

RS Stock No.:
710-399
Mfr. Part No.:
3238400
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Filter Type

EMC

Thickness

34.2mm

Length

148.5mm

Standards/Approvals

UL

Width

148.5mm

Series

Blue e+

COO (Country of Origin):
DE
The Rittal Blue e+ outlet filter is expertly designed to enhance Air circulation and maintain optimal temperatures within enclosures. This product works in tandem with corresponding fan-and-filter units, ensuring efficient heat dissipation and providing protection for temperature-sensitive components. By allowing ambient Air in, it safeguards equipment against overheating while also facilitating ventilation. Its easy installation features and robust design make it a reliable choice for ensuring the longevity of critical components in various applications.

Wall-mounted design optimises space efficiency

Innovative louvred grille enables easy filter changes

Tool-free assembly streamlines the installation process

Constructed with a Durable RAL 7035 colour finish

Dimensions ensure Compact fit within standard enclosures

Protection category meets NEMA Type 12 standards

IP protection rating of IP 54, ensuring dust and water resistance

Available in individual packaging for effective distribution

Lightweight design facilitates effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy