Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- RS Stock No.:
- 178-3422
- Mfr. Part No.:
- L052EA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
PHP16,374.04
(exc. VAT)
PHP18,338.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 10, 2026
- Plus 6 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,374.04 |
*price indicative
- RS Stock No.:
- 178-3422
- Mfr. Part No.:
- L052EA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Adjustable Work Positioning Lanyard | |
| Extended Length | 2m | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 140kg | |
| Karabiner Type | Eashook | |
| Lanyard Material | Polyester | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Adjustable Work Positioning Lanyard | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 140kg | ||
Karabiner Type Eashook | ||
Lanyard Material Polyester | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GRILLON PLUS lanyard is used to make work positioning systems, to complement a fall-arrest system. Its length can be very easily and precisely adjusted as necessary for comfortable positioning at the work station. The aramid fiber rope provides excellent abrasion resistance. Depending on the configuration, it can be used in single or double mode. GRILLON PLUS is available in two lengths: 2 and 3 m.
Easy to use: the fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
Can be used in two ways:
double mode (on the harness side attachment points) when the user works with weight on his/her feet.
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Protective sheath protects the rope from abrasive contact and enhances rope glide. This protection can be removed for single mode use, to bring the user closer to the anchor
Material(s): nylon, polyester, aluminum
Related links
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- Petzl 2 m Work Positioning Fall Arrest Lanyard
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- Protecta 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
