Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
- RS Stock No.:
- 357-709
- Mfr. Part No.:
- MTN5251-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,584.41
(exc. VAT)
PHP6,254.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,584.41 |
*price indicative
- RS Stock No.:
- 357-709
- Mfr. Part No.:
- MTN5251-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | Brown | |
| Material | Metal | |
| Width | 71mm | |
| Finish | Brown | |
| Height | 71mm | |
| Standards/Approvals | REACH, RoHS | |
| Range | Merten | |
| For Use With | Fan Controller | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour Brown | ||
Material Metal | ||
Width 71mm | ||
Finish Brown | ||
Height 71mm | ||
Standards/Approvals REACH, RoHS | ||
Range Merten | ||
For Use With Fan Controller | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for a speed controller. It comes in a sleek mocca metallic finish, providing a modern and elegant solution for controlling speed settings in contemporary spaces.
Made of metal
Fixed by clips
IP20 rated
RoHS compliant
Related links
- Schneider Electric Beige Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric Cover Plate Metal Faceplate & Mounting Plate
- Schneider Electric Beige, Brown Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Brown, Beige Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Anthracite Cover Plate Thermoplastic Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Schneider Electric Brown 1 Gang Cover Plate
